The CDR32BX183AKSR\M500 is a multilayer ceramic capacitor with a capacitance of 0.018uF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a size of 3.2mm x 1.6mm x 1.3mm. It operates over a temperature range of -55°C to 125°C and has a failure rate of R.
AVX CDR32BX183AKSR\M500 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.3(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.3 |
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Failure Rate | R |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR32BX183AKSR\M500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.