This 100VDC ceramic chip capacitor has a capacitance of 0.0013uF with a tolerance of 1%. It is a multilayer ceramic capacitor with a dielectric of BP and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
AVX CDR33BP132BFNM technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR33BP132BFNM to view detailed technical specifications.
No datasheet is available for this part.