This is a ceramic chip capacitor with a capacitance of 0.0013uF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a BP dielectric. The capacitor is mounted on the surface and has a maximum operating temperature of 125 degrees Celsius. It is available in a 1210 package style with a pad termination.
AVX CDR33BP132BJSM technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR33BP132BJSM to view detailed technical specifications.
No datasheet is available for this part.