
This is a surface mount ceramic chip capacitor with a capacitance of 0.0013uF, rated for 100VDC and 5% tolerance. It has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, multilayer ceramic design. The capacitor is available in a 1210 package style with a size of 3.2mm x 2.5mm x 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CDR33BP132BJUR\M500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 1.5 |
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Failure Rate | R |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR33BP132BJUR\M500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.