The CDR33BP132BKMR is a ceramic chip capacitor with a capacitance of 0.0013uF and a DC rated voltage of 100VDC. It has a tolerance of 10% and is constructed with a BP dielectric. The capacitor is available in a 1210 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a termination style of pad. The CDR33BP132BKMR is a multilayer ceramic (MLCC) capacitor suitable for use in a variety of electronic applications.
AVX CDR33BP132BKMR technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR33BP132BKMR to view detailed technical specifications.
No datasheet is available for this part.