The AVX CDR33BP132BKSS is a 2-terminal ceramic capacitor with a capacitance of 0.0013uF and a DC rated voltage of 100V. It has a compact 1210 package size with dimensions of 2.5mm x 3.2mm x 1.5mm. The capacitor operates within a temperature range of -55°C to 125°C.
AVX CDR33BP132BKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR33BP132BKSS to view detailed technical specifications.
No datasheet is available for this part.