The CDR33BP132BKUS is a 2-terminal ceramic capacitor with a capacitance of 0.0013uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.5mm in width, 3.2mm in length, and 1.5mm in height. It is a multilayer ceramic capacitor with a 1210 package type.
AVX CDR33BP132BKUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR33BP132BKUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.