The CDR34BP432BFSP is a 2.2nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in a 1812 package type. The capacitor has a height of 1.5mm and a length of 4.5mm, with a width of 3.2mm. It is a multilayer ceramic capacitor suitable for use in various electronic applications.
AVX CDR34BP432BFSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR34BP432BFSP to view detailed technical specifications.
No datasheet is available for this part.