This 0.0043uF multilayer ceramic capacitor has a rated voltage of 100V and operates over a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with dimensions of 3.2mm in width and 4.5mm in length, and 1.5mm in height. The capacitor is a type of ceramic capacitor with a capacitance of 0.0043uF.
AVX CDR34BP432BFWS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR34BP432BFWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.