This ceramic capacitor has a capacitance of 0.0091uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 1812 package type and is suitable for operation between -55°C and 125°C. The capacitor has a width of 3.2mm and a length of 4.5mm, with a height of 1.5mm.
AVX CDR34BP912AKYR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR34BP912AKYR to view detailed technical specifications.
No datasheet is available for this part.