Cap Ceramic 0.0091uF 50V BP 10% Pad SMD 1812 (0.001%FR) 125°C Bulk
AVX CDR34BP912AKZS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX CDR34BP912AKZS to view detailed technical specifications.
No datasheet is available for this part.