The CDR35BP512BKZS ceramic capacitor from AVX features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100 volts and a capacitance of 0.0051 microfarads. The capacitor measures 6.4 millimeters in width, 4.5 millimeters in length, and 1.5 millimeters in height.
AVX CDR35BP512BKZS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Capacitance | 0.0051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR35BP512BKZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.