The CDR35BP912BFYP is a 0.0091uF ceramic capacitor with a maximum operating temperature of 125C and a DC rated voltage of 100V. It has a width of 6.4mm and a length of 4.5mm, with a height of 1.5mm. This capacitor is suitable for use in a variety of applications, including those requiring high temperature stability and low capacitance values.
AVX CDR35BP912BFYP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR35BP912BFYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.