
The CDR35BX823BKNM is a surface-mount ceramic chip capacitor with a capacitance of 0.082uF and a voltage rating of 100VDC. It has a 10% tolerance and operates over a temperature range of -55C to 125C. The capacitor is constructed with a flat, multilayer ceramic (MLCC) design and features a ceramic chip case style. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
AVX CDR35BX823BKNM technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1825 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 1.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 6.4 X 1.5 |
| Capacitance | 0.082uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Failure Rate | M |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR35BX823BKNM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.