This 0.1uF film capacitor has a rated voltage of 16VDC and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C. The capacitor features a stacked construction and a 1210 package case. It is designed for surface mount applications.
AVX CF028B0104G-- technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF028B0104G-- to view detailed technical specifications.
No datasheet is available for this part.