The CF028B0473K-- is a 0.047uF film capacitor with a DC rated voltage of 16VDC and a tolerance of 10%. It features a PPS dielectric and a stacked construction. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications.
AVX CF028B0473K-- technical specifications.
| Capacitance | 0.047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF028B0473K-- to view detailed technical specifications.
No datasheet is available for this part.