The AVX CF028B0563KBA is a 0.056uF film capacitor with a rated voltage of 16VDC and a tolerance of 10%. It has a dielectric of PPS and operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a stacked design and is mounted using surface mount techniques. It measures 3.2 x 2.5 x 1.8mm in size and is packaged in a 1210 case.
AVX CF028B0563KBA technical specifications.
| Capacitance | 0.056uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF028B0563KBA to view detailed technical specifications.
No datasheet is available for this part.