The AVX CF028B0823KBA is a film capacitor with a capacitance of 0.082uF and a working voltage of 16VDC. It has a tolerance of 10% and is constructed with PPS dielectric material. The capacitor is designed to operate over a temperature range of -55C to 125C and is mounted using surface mount technology. The 1210 package provides a compact form factor for use in a variety of applications.
AVX CF028B0823KBA technical specifications.
| Capacitance | 0.082uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF028B0823KBA to view detailed technical specifications.
No datasheet is available for this part.