This 0.22uF film capacitor has a rated voltage of 100VDC and 75VAC, with a tolerance of 10%. It operates between -55°C and 125°C and is constructed with a flat, surface mount design. The capacitor is packaged in a 2220 case and features a PET dielectric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 100VDC|75VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 75VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 4.5mm |
| Package/Case | 2220 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |