Cap Film 0.01uF 400V PET-HT 10% (5.7 X 5.1 X 2.05mm) SMD 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5.1 X 2.05mm |
| Package/Case | 2220 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |