The CH531C106KA80A0 is a 10uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 10.7mm, a length of 10.7mm, and a height of 13.1mm. The capacitor is rated for a DC voltage of 100V and is part of the CH(STRAIGHT)SMPS series from AVX.
AVX CH531C106KA80A0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.7 |
| Length | 10.7 |
| Manufacturer Series | CH |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CH(STRAIGHT)SMPS |
| Height | 13.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.