Cap Ceramic 39uF 100V X7R 10% DIP DIP 125°C Low ESR
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | DIP |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Dual-In-Line |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 7.4(Max)mm |