The CH825C476MA30A8 is a 47uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 47uF. The capacitor is a multilayer ceramic type with a 2-terminal configuration and is packaged in a 2 stacked configuration. It measures 12mm in width, 38.2mm in length, and 9.94mm in height.
AVX CH825C476MA30A8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12 |
| Length | 38.2 |
| Manufacturer Series | CH |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CH(SMT)SMPS |
| Height | 9.94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX CH825C476MA30A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.