
Radial multilayer ceramic capacitor with 0.01µF capacitance and 100V DC rating. Features BX dielectric, 10% tolerance, and operates across a -55°C to 125°C temperature range. Dimensions include 2.29mm width, 4.83mm length, and 4.83mm height, with a 5.08mm lead spacing.
AVX CK05BX103K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CK05BX103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.