Radial multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rated voltage. Features a BX dielectric, 10% capacitance tolerance, and operates across a -55°C to 125°C temperature range. Dimensions include a 4.83mm width, 4.83mm length, and 2.29mm height, with a 5.08mm lead spacing.
Sign in to ask questions about the AVX CK05BX104KTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX CK05BX104KTR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.83 |
| Length | 4.83 |
| Manufacturer Series | CK05 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CK05 |
| Height | 2.29 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CK05BX104KTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.