This 1uF multilayer ceramic capacitor is rated for 100VDC with a 10% tolerance and features a BR dielectric. It is designed for through hole mounting in a molded case and operates over a temperature range of -55°C to 125°C.
AVX CK16BR105KTR1 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CK16BR105KTR1 to view detailed technical specifications.
No datasheet is available for this part.