AVX CKR22CG102JP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Manufacturer Series | CKR22 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CKR |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CKR22CG102JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.