
Radial multilayer ceramic capacitor with 330pF capacitance and 200VDC rating. Features a 5% tolerance and CG dielectric, suitable for operation from -55°C to 150°C. Through-hole mounting with a 2-pin DIP package and 8.255mm terminal pitch. Dimensions are 6.6mm length, 2.34mm depth, and 3.25mm height.
Sign in to ask questions about the AVX CKR22CG331JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX CKR22CG331JM technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package/Case | 2 Pin DIP |
| Lead Diameter (mm) | 0.48 |
| Terminal Pitch (mm) | 8.255 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 2.34 |
| Product Height (mm) | 3.25 |
| Seated Plane Height (mm) | 4.45(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6.6 X 2.34 X 3.25 |
| Capacitance | 330pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR22CG331JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.