Cap Ceramic 0.001uF 200V BX 20% Radial 2 Pin DIP 8.255mm (0.001%FR) 125°C Slide
AVX CKR23BX102MS technical specifications.
| Capacitance | 0.001uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23BX102MS to view detailed technical specifications.
No datasheet is available for this part.