The AVX CKR23BX152KS is a 2-Pin DIP ceramic capacitor with a capacitance of 0.0015uF and a voltage rating of 200VDC. It features a tolerance of 10% and a dielectric material of BX. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in applications where a high voltage rating is required.
AVX CKR23BX152KS technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23BX152KS to view detailed technical specifications.
No datasheet is available for this part.