The CKR23BX153MS is a multilayer ceramic capacitor with a capacitance of 0.015uF and a tolerance of 20%. It has a DC rated voltage of 100VDC and is available in a 2 Pin DIP package with a radial termination style. The capacitor is designed for through hole mounting and has a molded case style. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of S. The capacitor is manufactured by AVX and is classified as a multilayer ceramic (MLCC) capacitor.
AVX CKR23BX153MS technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23BX153MS to view detailed technical specifications.
No datasheet is available for this part.