The AVX CKR23BX183KS is a multilayer ceramic capacitor with a capacitance of 0.018uF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with a BX dielectric. The capacitor is packaged in a 2 Pin DIP with a radial termination style and is suitable for through hole mounting. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX CKR23BX183KS technical specifications.
| Capacitance | 0.018uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23BX183KS to view detailed technical specifications.
No datasheet is available for this part.