The AVX CKR23CG102KS is a 0.001uF ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 10%. It features a CG dielectric and is packaged in a 2 Pin DIP with a radial termination style. The capacitor is designed for through hole mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius.
AVX CKR23CG102KS technical specifications.
| Capacitance | 0.001uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23CG102KS to view detailed technical specifications.
No datasheet is available for this part.