This 2 Pin DIP ceramic capacitor has a capacitance of 560pF and a working voltage of 200VDC with a tolerance of 5%. It is constructed with a standard dielectric material and is suitable for general electronic applications. The capacitor is mounted through a hole and has a radial termination style. It operates over a temperature range of -55°C to 150°C.
AVX CKR23CG561JS technical specifications.
| Capacitance | 560pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23CG561JS to view detailed technical specifications.
No datasheet is available for this part.