The AVX CKR23CG681FS is a 2 Pin DIP ceramic capacitor with a capacitance of 680pF, a DC rated voltage of 200VDC, and a tolerance of 1%. It has a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor is suitable for use in applications with operating temperatures ranging from -55°C to 150°C. It is a molded, radial-lead component with a terminal pitch of 8.255mm and a height of 3.94mm.
AVX CKR23CG681FS technical specifications.
| Capacitance | 680pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23CG681FS to view detailed technical specifications.
No datasheet is available for this part.