Cap Ceramic 820pF 200V CG 1% Radial 2 Pin DIP 8.255mm (0.001%FR) 150°C Slide
AVX CKR23CG821FS technical specifications.
| Capacitance | 820pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23CG821FS to view detailed technical specifications.
No datasheet is available for this part.