This 0.0082uF ceramic capacitor is rated for 50VDC with a tolerance of 1%. It features a CG dielectric and is available in a 2 Pin DIP package with a radial termination style. The capacitor is designed for through hole mounting and operates over a temperature range of -55°C to 150°C. It meets the standards for standard technology and has a failure rate of S.
AVX CKR23CG822FS technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | CG |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23CG822FS to view detailed technical specifications.
No datasheet is available for this part.