The CKR23CG822KS is a 0.0082uF multilayer ceramic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a CG dielectric and is packaged in a 2 Pin DIP with radial termination. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is suitable for use in standard applications and is available from AVX.
AVX CKR23CG822KS technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR23CG822KS to view detailed technical specifications.
No datasheet is available for this part.