Thick film chip resistor provides a 10 Ω nominal resistance in a surface-mount 1206 package. The resistance tolerance is ±5%, and distributor cross-reference data reports a ±200 ppm/°C temperature coefficient. Tape-and-reel packaging is associated with the orderable part suffix. The component is intended for pad-style SMD assembly.
Checking distributor stock and pricing after the page loads.
| Resistance | 10Ω |
| Tolerance | ±5% |
| Temperature Coefficient | ±200ppm/°C |
| Package / Case | 1206 |
| Mounting Type | Surface Mount |
| Technology | Thick Film / Metal Glaze |
| Termination Style | Pad |
| Packaging | Tape and Reel |
These are design resources that include the AVX CR32-100J-T
High-efficiency 5V to 3.3V/3.5V switching regulator module for Intel Pentium VR/VRE processors featuring the LTC1266 and LT1431.