This surface mount chip resistor features a 1K ohm resistance value with a 10% tolerance, a maximum operating temperature of 125 degrees Celsius, and a maximum voltage rating of 200 volts. It is available in a 2512 case size and has a rectangular package shape. The resistor is a thick film type and is not fail safe fusible or anti-surge. It is not suitable for current sensing applications and is not anti-sulfurated.
AVX CR63-102K-UE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 1KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 6KUV2 |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AVX CR63-102K-UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.