
This 11K thick film resistor is a surface mount component with a 5% tolerance and a maximum operating temperature of 125 degrees Celsius. It has a maximum voltage rating of 200V and is available in a 2512 package size. The resistor is made with a rectangular package shape and has a product length of 6.3mm, depth of 3.2mm, and height of 0.6mm. It has a number of terminals of 2 and is not designed for current sensing or fail-safe fusible resistor applications.
AVX CR63-113J-B technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 11KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 6KUV2 |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AVX CR63-113J-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.