The CR63-2R2K-UE is a 2.2k ohm thick film surface mount resistor with a 10% tolerance. It has a rectangular package shape and a 2512 case size. The resistor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is not a current sensing resistor and does not have fail-safe fusible or anti-surge capabilities. The resistor is rated for a maximum voltage of 200 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CR63-2R2K-UE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 2.2Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 6KUV2 |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AVX CR63-2R2K-UE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.