Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CTZ3E-10B-W1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | CTZ3 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CTZ3 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CTZ3E-10B-W1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.