The CV627C105KA83S2 is a 1uF multilayer ceramic capacitor from AVX with a 500VDC rating and 10% tolerance. It features an X7R dielectric and is constructed with a stacked ceramic chip case. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance values.
AVX CV627C105KA83S2 technical specifications.
| Capacitance | 1uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 15.2mm |
| Microwave Application | No |
| Height | 13.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.