This 30uF ceramic capacitor features a 500VDC working voltage with a 10% tolerance and X7R dielectric. It has a 2 stacked package case style with a through hole mounting option. The capacitor operates between -55°C and 125°C. It is constructed with a ceramic chip case and has a terminal pitch of 15.2mm.
AVX CV775C306KA80A2 technical specifications.
| Capacitance | 30uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 15.2mm |
| Microwave Application | No |
| Height | 21.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.