The CWR09FB156JDA is a polarized tantalum capacitor with a capacitance of 15uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and features a surface mount package. The capacitor measures 3.43mm in width, 5.59mm in length, and 1.78mm in height.
AVX CWR09FB156JDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 5.59 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.