Cap Tant Solid 4.7uF 15V E CASE 5% (5.08 X 2.54 X 1.27mm) Inward L SMD (0.1%FR) 4 Ohm 125°C Bulk
AVX CWR09HH475JBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 1.27 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.