This AVX CWR09KC106KCB tantalum capacitor features a capacitance of 10uF, a DC rated voltage of 25V, and a surface mount package with dimensions of 2.79x6.73mm. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is polarized and constructed from solid tantalum.
AVX CWR09KC106KCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 6.73 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.