The CWR09KC155MAA is a 1.5uF surface mount tantalum capacitor with a 25VDC voltage rating and 20% tolerance. It has a standard ESR type and a high reliability feature. This capacitor is suitable for use in surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR09KC155MAA technical specifications.
| Capacitance | 1.5uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 6.5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.