This polarized tantalum capacitor has a capacitance of 0.68uF and a DC rated voltage of 35V. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a compact package with dimensions of 1.27mm in width and 5.08mm in length. It is suitable for use in a variety of electronic circuits, including those requiring high capacitance and low leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CWR09MC684KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX CWR09MC684KC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 0.68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR09MC684KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.